Standard Washers

Results: 2
Thread/Screw/Hole Size
-#4
Diameter - Outside
0.220" (5.59mm)0.250" (6.35mm) 1/4"
Thickness
0.032" (0.81mm)0.062" (1.57mm) 1/16"
Plating
-Zinc, Clear Chromate
Material
NylonSteel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
3358
3358
WASHER FLAT #4 NYLON
Keystone Electronics
30,829
In Stock
57,500
Factory
1 : ¥0.98000
Bulk
-
Bulk
Active
Flat
#4
0.120" (3.05mm)
0.250" (6.35mm) 1/4"
0.062" (1.57mm) 1/16"
-
Nylon
6,942
In Stock
15,800
Factory
1 : ¥0.97000
Bulk
-
Bulk
Active
Flat
-
0.120" (3.05mm)
0.220" (5.59mm)
0.032" (0.81mm)
Zinc, Clear Chromate
Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.