Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
280 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
782 In Stock | 1 : ¥172.16000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
1,213 In Stock | 1 : ¥210.91000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
571 In Stock Value Added Item | 1 : ¥11.58000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
5,737 In Stock Value Added Item | 1 : ¥14.29000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
1,848 In Stock | 1 : ¥35.47000 Bag | Bag | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass | Gold | - | |||
92 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥17.16000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) |