Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.020" (0.51mm) | - | - | - | - | UV Stabilized | Crush Resistant | - | - | |||
0 In Stock | Active | Bulk | Active | Spiral Wrap | Harness | - | 5.000" (127.00mm) | 0.750" (19.05mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.070" (1.78mm) | - | - | - | - | - | Crush Resistant | - | - |