Spiral Wrap, Expandable Sleeving

Results: 4
Packaging
BulkSpool
Diameter - Inside, Non-Expanded
0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)
Diameter - Inside, Expanded
0.438" (11.13mm)0.625" (15.88mm)0.750" (19.05mm)1.250" (31.75mm)
Length
125' (38.10m)200' (60.96m)250' (76.20m)500' (152.40m)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
cnn0.38bk
CNN0.38BK125
EXPAND SLEEVING 3/8" X 125' BLK
Techflex
11
In Stock
1 : ¥2,473.34000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Nylon, Carbonized, Halogen Free
Black
125' (38.10m)
0.028" (0.71mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
cnn0.50bk
CNN0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
3
In Stock
1 : ¥11,888.10000
Bulk
Bulk
Active
Sleeve
Expandable
0.500" (12.70mm)
0.750" (19.05mm)
-
Nylon, Carbonized, Halogen Free
Black
500' (152.40m)
0.028" (0.71mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
cnn0.75bk
CNN0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
3
In Stock
1 : ¥8,230.20000
Spool
Spool
Active
Sleeve
Expandable
0.750" (19.05mm)
1.250" (31.75mm)
-
Nylon, Carbonized, Halogen Free
Black
250' (76.20m)
0.028" (0.71mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
CNN0.25BK
CNN0.25BK200
EXPAND SLEEVING 1/4" X 200' BLK
Techflex
0
In Stock
Check Lead Time
1 : ¥2,390.54000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Nylon, Carbonized, Halogen Free
Black
200' (60.96m)
0.028" (0.71mm)
-45°C ~ 150°C
-
Abrasion and Cut Resistant
Gasoline Resistant
-
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
-
-
Showing
of 4

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.