Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.71000 | ¥398.71 |
5 | ¥335.74800 | ¥1,678.74 |
10 | ¥304.27600 | ¥3,042.76 |
25 | ¥283.28760 | ¥7,082.19 |
50 | ¥272.79720 | ¥13,639.86 |
100 | ¥266.50210 | ¥26,650.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/199/971/MFG_CCP0_50BK_tmb.jpg)