Results: 0
Manufacturer
Advanced Cable Ties, Inc.Alpha WireDaburn ElectronicsEssentra ComponentsFITCO nvFraenkische USA, LPHellermannTytonHeyco Products CorporationKlein Tools, Inc.L-comMENDA/EasyBraidMurrplastik Systems, Inc.Panduit CorpPhoenix Contact
Series
-Aramid Armor™Aramid Flexo® KV™Aramid Flexo® NX™BSHKLPBSHKLPFRBSHLRBSHTFGBSHTTSWBSNMXBSPBSPA66
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolRetail PackageSpoolTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
CoverSelf WrapSleeveSlit WrapSpiral Wrap
Type Attributes
-Cable/CordCarpet CordExpandableHarnessSheetSlit HarnessSpecial EffectsSplit Flexible FlatSplit Flexible Tube
Diameter - Inside, Non-Expanded
0.042" (1.07mm)0.053" (1.35mm)0.060" (1.52mm)0.061" (1.55mm)0.063" (1.60mm)0.065" (1.65mm)0.066" (1.68mm)0.079" (2.00mm)0.085" (2.16mm)0.093" (2.36mm)0.095" (2.41mm)0.098" (2.49mm)
Diameter - Inside, Expanded
0.049" (1.24mm)0.061" (1.55mm)0.072" (1.83mm)0.089" (2.26mm)0.112" (2.84mm)0.124" (3.15mm)0.125" (3.18mm)0.141" (3.58mm)0.178" (4.52mm)0.187" (4.75mm)0.190" (4.83mm)0.197" (5.00mm)
Diameter - Outside, Non-Expanded
0.125" (3.18mm)0.126" (3.20mm)0.157" (4.00mm)0.165" (4.19mm)0.165" (4.20mm)0.173" (4.39mm)0.175" (4.44mm)0.181" (4.60mm)0.187" (4.75mm)0.188" (4.78mm)0.236" (6.00mm)0.250" (6.35mm)
Material
-Aramid, Halogen FreeCellulose AcetateCopper, TinnedCopper, Tinned and AramidCopper, Tinned; Polyester (PES)CottonEthylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum RatedEthylene Chlorotrifluoroethylene (ECTFE), Plenum RatedEthylene Tetrafluoroethylene (ETFE)FiberglassFiberglass, Acrylic Coated, Halogen Free
Color
-BeigeBlackBlack, GrayBlack, WhiteBlack, YellowBlueBlue, GreenBrownClearClear, WhiteGray
Length
1.00' (304.80mm, 12.00")1.50' (457.20mm)3.00' (914.40mm)3.28' (1.00m)4.00' (1.22m)4.50' (1.37m)5.00' (1.52m)6.50' (1.98m)8.00' (2.44m)10.00' (3.05m)15.00' (4.57m)16.41' (5.00m)
Wall Thickness
0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.006" ~ 0.025" (0.15mm ~ 0.64mm)0.007" ~ 0.020" (0.18mm ~ 0.51mm)0.007" ~ 0.025" (0.18mm ~ 0.64mm)0.008" (0.20mm)0.008" ~ 0.030" (0.20mm ~ 0.76mm)0.010" (0.25mm)0.010" ~ 0.032" (0.25mm ~ 0.81mm)0.011" (0.28mm)0.012" (0.30mm)
Operating Temperature
-270°C ~ 180°C-268°C ~ 260°C-267.8°C ~ 260°C-267°C ~ 260°C-196°C ~ 350°C-170°C ~ 160°C-80°C ~ 200°C-75°C ~ 125°C-75°C ~ 150°C-70°C ~ 125°C-70°C ~ 150°C-70°C ~ 200°C
Heat Protection
-Fire ResistantFire Resistant, Heat ResistantFlame ResistantFlame Resistant, Heat ResistantFlame RetardantFlame Retardant, Heat ResistantHeat ResistantHeat Stabilized
Abrasion Protection
-Abrasion and Cut ResistantAbrasion and Cut Resistant, Fray ResistantAbrasion and Cut Resistant, Wear ResistantAbrasion ResistantAbrasion Resistant, Fray ResistantAbrasion Resistant, Puncture ResistantAbrasion Resistant, Puncture Resistant, Tear ResistantCut ResistantFray Resistant, Puncture Resistant
Liquid Protection
-Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil ResistantFluid ResistantFluid Resistant, Gasoline ResistantFluid Resistant, Gasoline Resistant, Moisture ResistantFluid Resistant, Gasoline Resistant, Salt Water ResistantFluid Resistant, Oil ResistantFluid Resistant, Water ResistantFuel ResistantFuel Resistant, Gasoline ResistantFuel Resistant, Moisture ResistantFuel Resistant, Oil Resistant
Environment Protection
-Corrosion ResistantCorrosion Resistant, Environment ResistantCorrosion Resistant, Environment Resistant, UV ResistantCorrosion Resistant, UV ResistantEnvironment ResistantEnvironment Resistant, UV ResistantUV ResistantUV Resistant, Weather ResistantUV StabilizedWeather Resistant
Features
3 Zippers of 18" Increments, Clean Cut-Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent ResistantAcid Resistant, Chemical Resistant, Clean Cut, Radiation Resistant, Solvent Resistant, Wear ResistantAcid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent ResistantAcid Resistant, Chemical Resistant, Clean Cut, Solvent ResistantAcid Resistant, Chemical Resistant, Salt ResistantAcid Resistant, Chemical Resistant, Self ExtinguishingAcid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent ResistantAcid Resistant, Clean Cut, Solvent ResistantAcid Resistant, Self ExtinguishingAcid Resistant, Solvent Resistant, Vibration Resistant
Material Flammability Rating
-FMVSS 302Non CombustibleNon FlammableNon Flammable, UL VW-1UL VW-1UL94 HBUL94 V-0UL94 V-1UL94 V-2
Width
0.500" (12.70mm)0.750" (19.05mm)1.000" (25.40mm)1.181" (30.00mm)1.250" (31.75mm)1.500" (38.10mm)1.575" (40.00mm)1.720" (43.69mm)1.813" (46.05mm)1.969" (50.00mm)2.000" (50.80mm)2.362" (60.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.