Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥551.39000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.043" (1.09mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
16 In Stock | 1 : ¥449.54000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.031" (0.79mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥757.12000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - |