Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥7,704.22000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
21 In Stock | 1 : ¥1,267.22000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 200' (60.96m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
7 In Stock | 1 : ¥1,800.05000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 75.00' (22.86m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
6 In Stock | 1 : ¥970.97000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 225' (68.58m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥6,245.82000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥5,904.17000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥8,424.24000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - |