Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥1,091.22000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.406" (10.31mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 100' (30.48m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - | |||
12 In Stock | 1 : ¥1,612.94000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 100' (30.48m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - |