SN74LS283D | |
---|---|
DigiKey Part Number | 296-33986-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS283D |
Description | IC BIN FULL 4BIT ADD CAR 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS283D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.77600 | ¥97.76 |
40 | ¥9.21950 | ¥368.78 |
120 | ¥7.85508 | ¥942.61 |
280 | ¥7.37571 | ¥2,065.20 |
520 | ¥6.49281 | ¥3,376.26 |