Specialty Logic

Results: 2
Manufacturer
Microchip Technologyonsemi
Series
-SY58
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Differential ReceiverDifferential Receiver/Driver
Supply Voltage
2.375V ~ 2.625V, 3V ~ 3.6V3V ~ 3.6V
Number of Bits
1-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Supply Voltage
Number of Bits
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
NB4N316MDTG
IC RCVR-CML DRVR/XLATOR 8-TSSOP
onsemi
744
In Stock
9,600
Factory
1 : ¥73.07000
Tube
-
Tube
Active
Differential Receiver
3V ~ 3.6V
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-MLF
SY58601UMG-TR
IC LDRVR/RCVR LVPECL 800MV 8MLF
Microchip Technology
2,363
In Stock
1 : ¥54.41000
Cut Tape (CT)
1,000 : ¥41.31617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Receiver/Driver
2.375V ~ 2.625V, 3V ~ 3.6V
1
-40°C ~ 85°C
-
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
Showing
of 2

Specialty Logic


Specialty Logic ICs are designed to provide an application specific logic output type such as BCD rate multiplication, addressable scan port, bus termination array, CML driver, comparator, ABT scan test, binary full adder, complimentary pair plus inverter, configurable buffer, contact bounce eliminator, crystal oscillator, delay element, differential receiver, LVTTL-to-GTLP transceiver, memory decoder, power good detector, and frequency divider.