Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock 1,200 Factory | 1 : ¥133.82000 Bulk | Bulk | Active | Plug Connection - Ganged | DIN Rail | 6 | 1 | 42.5mm | Plug Receptacles, Screw | 12 A | 300 V | 12 A | 300 V | 12-30 AWG | 0.2-2.5mm² | - | Green | |||
51 In Stock 350 Factory | 1 : ¥63.79000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 4 | 2 | 5.1mm | Plug Receptacles, Screw | 12 A | 250 V | 10 A | 300 V | 12-30 AWG | 0.2-4mm² | - | Gray |