Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,174 In Stock 400 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
593 In Stock 1,080 Factory | 1 : ¥63.46000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Red | |||
1,346 In Stock 880 Factory | 1 : ¥17.49000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Gray | |||
605 In Stock 1,660 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Red | |||
251 In Stock 990 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Blue | |||
227 In Stock 700 Factory | 1 : ¥23.97000 Bulk | Bulk | Active | Middle | Direct Mount | 7 | 1 | 25.2mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 3 | Green | |||
127 In Stock | 1 : ¥44.17000 Bulk | Bulk | Active | Middle | DIN Rail | 13 | 1 | 40.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 6 | Black | |||
0 In Stock Check Lead Time | 1 : ¥12.56000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Green |