Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,154 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
285 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 12.5mm | Push In, Spring | 17.5 A | 450 V | 15 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Block of 3 | Red | |||
582 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 20 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Blue | |||
882 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Red | |||
210 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Green | |||
184 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Orange | |||
121 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Violet | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 450 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | - | Yellow |