Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | Middle | DIN Rail | 12 | 1 | 24.9mm | Push In, Spring | 17.5 A | 450 V | 15 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Block of 6 | Red | |||
11 In Stock | 1 : ¥27.50000 Bulk | Bulk | Active | Middle | DIN Rail | 12 | 1 | 24.9mm | Push In, Spring | 17.5 A | 450 V | 15 A | 300 V | 14-26 AWG | 0.14-1.5mm² | Block of 6 | Violet |