Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥164.20000 Tube | Tube | Active | Backplane | Header, Male Pins and Blades | High Speed | 90 | All | 0.098" (2.50mm) | 6 | 10 | Through Hole | Press-Fit | 60 Signal, 30 Ground | - | Gold | 30.0µin (0.76µm) | - | |||
0 In Stock Check Lead Time | 392 : ¥81.49990 Tray | Tray | Active | - | Header, Male Pins | Impact | 120 | All | 0.053" (1.35mm) | 12 | 10 | Through Hole | Press-Fit | 40 Differential Pairs | - | Gold | 30.0µin (0.76µm) | Black |