Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥588.97000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | All | 0.071" (1.80mm) | 7 | 8 | Board Edge, Through Hole, Right Angle | Solder | 56 Power | - | Gold | 50.0µin (1.27µm) | Black | |||
1,027 In Stock | 1 : ¥1,079.67000 Tube | Tube | Active | Daughtercard | Plug, Male Blades | MULTIGIG, Center | 112 | All | 0.053" (1.35mm) | 7 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | - | Gold | 50.0µin (1.27µm) | Black |