Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥1,131.80000 Tray | Tray | Active | Daughtercard | Plug, Male Blades | VITA 46, Center | 112 | All | 0.071" (1.80mm) | 7 | 16 | Through Hole, Right Angle | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - | |||
35 In Stock | 1 : ¥235.46000 Tray | Tray | Active | Backplane | Receptacle, Female Blade Sockets | VITA 46, Left End | 72 | All | 0.071" (1.80mm) | 9 | 8 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | - | |||
31 In Stock | 1 : ¥334.06000 Tray | Tray | Active | Backplane | Receptacle, Female Blade Sockets | VITA 46, Right End | 144 | All | 0.071" (1.80mm) | 9 | 16 | Through Hole | Press-Fit | - | Board Guide | Gold | 50.0µin (1.27µm) | - | |||
35 In Stock | 1 : ¥328.23000 Tray | Tray | Active | Daughtercard | Plug, Male Blades | VITA 46, Half, Left End | 56 | All | 0.071" (1.80mm) | 7 | 8 | Through Hole, Right Angle | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - |