ET60T-D02-3-08-000-L-R1-S | |
---|---|
DigiKey Part Number | SAM15977-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D02-3-08-000-L-R1-S |
Description | CONN SKT PWR SIGNAL COMBO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D02-3-08-000-L-R1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 2 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.03000 | ¥81.03 |
10 | ¥72.94400 | ¥729.44 |
25 | ¥68.71920 | ¥1,717.98 |
50 | ¥66.95760 | ¥3,347.88 |
100 | ¥65.19490 | ¥6,519.49 |
250 | ¥58.14708 | ¥14,536.77 |
500 | ¥54.62294 | ¥27,311.47 |
1,000 | ¥48.27956 | ¥48,279.56 |