2336682-1 | |
---|---|
DigiKey Part Number | A144745-ND |
Manufacturer | |
Manufacturer Product Number | 2336682-1 |
Description | 2MM HM FEMALE ASSY, COL8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2336682-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide, Upper Shield | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL91 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.12000 | ¥114.12 |
10 | ¥111.76800 | ¥1,117.68 |
32 | ¥108.79781 | ¥3,481.53 |
64 | ¥103.44734 | ¥6,620.63 |
128 | ¥93.34031 | ¥11,947.56 |
256 | ¥92.74578 | ¥23,742.92 |
512 | ¥80.85520 | ¥41,397.86 |