2204534-1

DigiKey Part Number
A125802-ND
Manufacturer
Manufacturer Product Number
2204534-1
Description
CONN RCPT 3POS FREE HANGING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Sockets Free Hanging (In-Line) Black
Datasheet
 Datasheet
EDA/CAD Models
2204534-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
3
Number of Positions Loaded
-
Pitch
0.224" (5.70mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Contact Layout, Typical
3 Power
Features
Pull Tab
Contact Finish
Silver
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.41000¥28.41
18¥24.88000¥447.84
36¥24.23028¥872.29
54¥23.70963¥1,280.32
234¥22.93483¥5,366.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.