Results: 0
Manufacturer
3MAdafruit Industries LLCAdels-ContactAmphenol ICC (FCI)Banner Engineering CorporationDFRobotEDAC Inc.HARTINGInfineon TechnologiesJAE ElectronicsLittelfuse/Commercial Vehicle ProductsMenbers
Series
-*0422435224416876887991693599AC 162Airmax VS®Airmax®
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
1 Pair 110 Connector2 Pair 110 Connector4 Pair 110 Connector4 Pair 110 Connector to RJ45 Plug-Backplane Connector to WireBackplane, 10 Pair, 12 Column to WireBackplane, 12 Pos (8 loaded), 3 Column to Backplane, 12 Pos (8 loaded), 3 ColumnBackplane, 2 Pair, 1 Column to zQSFP+Backplane, 4 Pair, 12 Column to Backplane, 4 Pair, 12 ColumnBackplane, 4 Pair, 12 Column to zQSFP+ (6)Backplane, 4 Pair, 6 Column to Backplane, 4 Pair, 6 Column
Number of Lines
11, 322 Signal, 3 Power2, 43455, 8678
Cable Length - Unexposed
0.16' (0.05m) 1.97"0.20’ (0.06m) 2.40”0.28' (0.08m) 3.31"0.30' (0.09m) 3.54"0.33' (0.10m) 3.94"0.43' (0.13m) 5.12"0.49' (0.15m) 5.91"0.50' (0.15m) 6.00"0.51' (0.16m) 6.10"0.54' (0.17m) 6.50"0.56' (0.17m) 6.69"0.64' (0.20m) 7.68"
Features
1 Stub1 Stub, EMP Hardened, Shielded1 Stub, Shielded2 Stub2 Stub, EMP Hardened2 Stub, EMP Hardened, Shielded2 Stub, Shielded3 Stub, EMP Hardened, Shielded3 Stub, Shielded4 Stub, Shielded6 Stub, Shielded6.00" Exposed Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.