Special Purpose Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input
2.38V ~ 3.5V2.95V ~ 6V
Voltage - Output
0.6V ~ 4.5V-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad24-WFQFN Exposed Pad
Supplier Device Package
10-VSON (3x3)24-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS51200DRCR
IC REG CONV DDR 1OUT 10VSON
Texas Instruments
24,955
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, DDR
2.38V ~ 3.5V
1
-
-40°C ~ 85°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
24-WQFN Exposed Pad
TPS54116QRTWRQ1
IC REG CONV DDR 1OUT 24WQFN
Texas Instruments
1,129
In Stock
1 : ¥50.07000
Cut Tape (CT)
3,000 : ¥25.12331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, DDR
2.95V ~ 6V
1
0.6V ~ 4.5V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
Showing
of 2

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.