Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥387.24000 Bulk | Bulk | Active | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 281 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) | |||
0 In Stock Check Lead Time | 100 : ¥296.41830 Bulk | Bulk | Active | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 141 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) | |||
0 In Stock Check Lead Time | 100 : ¥296.41830 Tray | Tray | Active | - | Receiver, Balanced Armature | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 20.8 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 36 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 43 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 100 Hz ~ 5.5 kHz | - | 53 Ohms | 101.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.203" L x 0.138" W (5.16mm x 3.51mm) | 0.203" (5.15mm) |