Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥318.62240 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6 kHz | - | 155 Ohms | 110.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 25 : ¥318.62240 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 6 kHz | - | 56 Ohms | 110.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 25 : ¥318.62240 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6 kHz | - | 77 Ohms | 110.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 25 : ¥318.62240 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 6 kHz | - | 95 Ohms | 110.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 25 : ¥318.62240 Tray | Tray | Active | - | General Purpose | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |