Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥25.29000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20000 Hz | 1.3kHz | 8 Ohms | 93.00 | 1W/10cm | Sound Pressure Level (SPL) | 0.8 W | 1 W | Top | Rectangular | Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 0.192" (4.87mm) | |||
529 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.4 kHz ~ 10 kHz | 1.4kHz | 8 Ohms | 92.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.866" L x 0.512" W (22.00mm x 13.00mm) | 0.228" (5.80mm) | |||
244 In Stock | 1 : ¥31.44000 Box | Box | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1.05kHz | 8 Ohms | 95.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Polyethylene | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.181" L x 0.689" W (30.00mm x 17.50mm) | 0.146" (3.70mm) |