Speakers

Results: 4
Frequency Range
100 Hz ~ 20 kHz1 kHz ~ 20 kHz
Shape
RectangularSquare
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)1.181" L x 0.591" W (30.00mm x 15.00mm)1.181" L x 1.181" W (30.00mm x 30.00mm)
Height - Seated (Max)
0.019" (0.49mm)0.030" (0.76mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
PHUA3030-049B-00-000
PHUA3030-049B-00-000
SPEAKER 2.2OHM 5W TOP PORT
TDK Corporation
345
In Stock
1 : ¥739.69000
Tray
Tray
Active
Piezo
General Purpose
100 Hz ~ 20 kHz
-
2.2 Ohms|Ohms
-
100mm
Sound Pressure Level (SPL)
5 W
10 W
Top
Square
-
-
-
-
Flex Contacts
1.181" L x 1.181" W (30.00mm x 30.00mm)
0.019" (0.49mm)
PHUA6630-076B-00-000
PHUA6630-076B-00-000
SPEAKER 2.2OHM 5W TOP PORT
TDK Corporation
213
In Stock
1 : ¥965.91000
Tray
Tray
Active
Piezo
General Purpose
100 Hz ~ 20 kHz
-
2.2 Ohms|Ohms
-
100mm
Sound Pressure Level (SPL)
5 W
10 W
Top
Rectangular
-
-
-
-
Flex Contacts
-
0.030" (0.76mm)
PHUA3015-049B-00-000
PHUA3015-049B-00-000
SPEAKER 2.2OHM 5W TOP PORT
TDK Corporation
271
In Stock
1 : ¥494.01000
Tray
Tray
Active
Piezo
General Purpose
100 Hz ~ 20 kHz
-
2.2 Ohms|Ohms
-
100mm
Sound Pressure Level (SPL)
5 W
10 W
Top
Rectangular
-
-
-
-
Flex Contacts
1.181" L x 0.591" W (30.00mm x 15.00mm)
0.019" (0.49mm)
PHUA2010-049B-00-000
PHUA2010-049B-00-000
SPEAKER 2.2OHM 5W TOP PORT
TDK Corporation
18
In Stock
1 : ¥258.18000
Tray
Tray
Active
Piezo
General Purpose
1 kHz ~ 20 kHz
-
2.2 Ohms|Ohms
-
100mm
Sound Pressure Level (SPL)
5 W
10 W
Top
Rectangular
-
-
-
-
Flex Contacts
0.787" L x 0.394" W (20.00mm x 10.00mm)
0.019" (0.49mm)
Showing
of 4

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.