Results: 0
Manufacturer
3MAdafruit Industries LLCBelden Inc.Challenge ElectronicsComus InternationalCUI DevicesCustom Computer Services Inc. (CCS)DB UnlimitedGlass Acoustic Innovations Co. Ltd.KnowlesMallory Sonalert Products Inc.Ole Wolff Electronics Inc
Series
-*AgileAgile 67ANC-50APSARASASBASEASTASX
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-MagneticPiezo
Type
-CompressionEarphone DriverExciterFull RangeGeneral PurposeGeneral Purpose, Enclosure IncludedHeadphone DriverHigh Power SpeakerIoT SpeakerLow ProfileMicrospeakerPassive RadiatorReceiver
Frequency Range
2.5 kHz3 kHz3.2 kHz3.7 kHz4 kHz4.2 kHz5 kHz5.5 kHz6 kHz7 kHz7.5 kHz8 kHz9 kHz10 kHz
Frequency Range
0 Hz ~ 140 Hz0 Hz ~ 2.8 kHz0 Hz ~ 6 kHz0 Hz ~ 7 kHz0 Hz ~ 10 kHz0 Hz ~ 12 kHz0 Hz ~ 20 kHz1.05 Hz ~ 1450 Hz5 Hz ~ 500 Hz5 Hz ~ 20 kHz10 Hz ~ 10 kHz10 Hz ~ 11 kHz
Frequency - Self Resonant
19.94Hz20.09Hz21.55Hz22.4Hz22.6Hz22.97Hz23.28Hz25Hz26.07Hz26.55Hz26.9Hz27.04Hz
Impedance
1 Ohms1.83 Ohms2 Ohms2.07 Ohms2.2 Ohms|Ohms3 Ohms3.03 Ohms3.14 Ohms3.18 Ohms3.19 Ohms3.2 Ohms3.27 Ohms
Efficiency - dBA
19.0030.0061.8062.7063.0063.6063.8064.0065.0066.268.0069.00
Efficiency - Testing
1mW1mW/100mm1mW/10mm10mm10mW/10mm15mW/1cm20mW50mm80mW/100mm100mm100mW100mW/100mm
Efficiency - Type
-Half Space SensitivitySensitivitySound Pressure Level (SPL)
Power - Rated
0 W1 mW2 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW80 mW100 mW
Power - Max
1 mW5 mW10 mW15 mW20 mW30 mW40 mW50 mW75 mW100 mW120 mW150 mW
Port Location
-Free HangingSideTopTop, Dual PortUser Defined
Shape
-OctagonOvalOval, Rectangular FrameRectangleRectangularRoundRound, Rectangular FrameRound, Square FrameSquare
Material - Cone
-AluminumAluminum (AI)Aluminum (AI), ClothAluminum (AI), Polyurethane (PU)Aluminum (AI), RubberAluminum Composite, Glass CompositeAluminum, Polyurethane (PU)ClothCloth (Water Resistant)Cloth, PaperCloth, Treated
Material - Magnet
-Alnico (AlNiCo)CobaltFerriteN35N38N42NdND-40-HNd-Fe-BNd-Fe-B N40Nd-Fe-B N42Nd-Fe-B-N38Polybutylene Terephthalate (PBT) 
Ingress Protection
-IP30IP44IP4XIP50IP54IP55 - Dust Protected, Water ResistantIP63 - Dust Tight, Water ResistantIP64 - Dust Tight, Water ResistantIP64/IP67 - Dust Tight, Water Resistant, WaterproofIP65 - Dust Tight, Water ResistantIP65 - Dust Tight, Waterproof Face
Ratings
-IEC 60601-1-8Washable
Termination
-ConnectorFlex ContactsLeaf SpringNonePC PinsQuick ConnectSolder EyeletSolder Eyelet(s)Solder PadsSolder TabsSpring TypeTerminal BlockWire Leads
Size / Dimension
0.193" Dia (4.90mm)0.197" L x 0.107" W (5.00mm x 2.73mm)0.197" L x 0.108" W (5.00mm x 2.73mm)0.200" L x 0.110" W (5.08mm x 2.79mm)0.201" L x 0.111" W (5.09mm x 2.80mm)0.203" L x 0.117" W (5.15mm x 2.96mm)0.203" L x 0.138" W (5.16mm x 3.51mm)0.203" L x 1.117" W (5.15mm x 2.96mm)0.204" L x 0.140" W (5.18mm x 3.55mm)0.207" L x 0.113" W (5.26mm x 2.87mm)0.208" L x 0.117" W (5.28mm x 2.97mm)0.209" L x 0.129" W (5.30mm x 3.28mm)
Height - Seated (Max)
0.019" (0.49mm)0.030" (0.76mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.057" (1.44mm)0.059" (1.50mm)0.062" (1.58mm)0.063" (1.60mm)0.067" (1.70mm)0.071" (1.80mm)0.078" (1.98mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.