Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510 In Stock | 1 : ¥10.75000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 750Hz | 8 Ohms | 82.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.118" (3.00mm) | |||
1,069 In Stock | 1 : ¥17.40000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 3.4 kHz | 850Hz | 8 Ohms | 83.00 | 100mW | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.142" (3.60mm) |