PSR-57N08A01-AQ

DigiKey Part Number
458-1136-ND
Manufacturer
Manufacturer Product Number
PSR-57N08A01-AQ
Description
SPEAKER 8OHM 500MW TOP PORT 92DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 4 kHz
Frequency - Self Resonant
600Hz
Impedance
8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.331" (8.40mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥19.35000¥193.50
25¥17.86720¥446.68
50¥16.78680¥839.34
100¥15.74750¥1,574.75
250¥14.57548¥3,643.87
500¥13.49168¥6,745.84
1,000¥13.34390¥13,343.90
Manufacturers Standard Package