Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,355 In Stock | 1 : ¥10.51000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.630" Dia (16.00mm) | 0.197" (5.00mm) | |||
4,181 In Stock | 1 : ¥48.19000 Cut Tape (CT) 600 : ¥33.30102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 680 Hz ~ 20 kHz | 850Hz | 8 Ohms | 87.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Square | Polyester, Polyethylene Terephthalate (PET) | Sm2Co17 | - | Washable | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.197" (5.00mm) |