Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥30.38000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 750Hz | 8 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.102" Dia (28.00mm) | 0.205" (5.20mm) | |||
249 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | - | General Purpose | - | - | 4 Ohms | - | - | - | - | 3 W | - | Round, Square Frame | - | - | - | - | Wire Leads | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 1.000" (25.40mm) | ||
169 In Stock | 1 : ¥16.01000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 670 Hz ~ 20 kHz | 670Hz | 8 Ohms | 96.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Oval | Polyethylene Naphthalate (PEN) | Nd-Fe-B | - | Washable | Wire Leads | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.189" (4.80mm) |