Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,543 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 14 kHz | 500Hz | 8 Ohms | 94.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.130" (3.30mm) | |||
624 In Stock | 1 : ¥32.02000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 10 kHz | - | 8 Ohms | 63.00 | 250mW/100mm | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Rectangular | Polyimide (PI) | - | - | - | Solder Pads | 0.472" L x 0.315" W (12.00mm x 8.00mm) | 0.107" (2.73mm) |