Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock | 1 : ¥24.55000 Tray | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 10 kHz | 850Hz | 8 Ohms | 92.00 | 100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Oval | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.197" (5.00mm) | |||
299 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Magnetic | General Purpose | 1.05 kHz ~ 20 kHz | 1.05kHz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 250 mW | 250 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.197" (5.00mm) |