Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,191 In Stock | 1 : ¥9.36000 Bulk | - | Bulk | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 800Hz | 8 Ohms | 95.00 | 1W/10cm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Leaf Spring | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.118" (3.00mm) | ||
627 In Stock | 1 : ¥8.21000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 1.05kHz | 8 Ohms | 91.00 | 500mW/10cm | Sensitivity | 500 mW | 800 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.512" Dia (13.00mm) | 0.118" (3.00mm) | ||
0 In Stock Check Lead Time | 1,000 : ¥13.31221 Tray | Tray | Active | Magnetic | General Purpose | 520 Hz ~ 4 kHz | 650Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Ferrite | - | - | Solder Pads | 1.142" Dia (29.00mm) | 0.374" (9.50mm) |