Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥29.97000 Tray | - | Tray | Active | Magnetic | General Purpose | 350 Hz ~ 8 kHz | 350Hz | 8 Ohms | 90.00 | 1W/1M | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | - | - | IP65 - Dust Tight, Water Resistant | Solder Eyelet(s) | 3.012" Dia (76.50mm) | 0.669" (17.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥38.42000 Tray | - | Tray | Active | Magnetic | General Purpose | 330 Hz ~ 19 kHz | 330Hz | 8 Ohms | 91.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Oval, Rectangular Frame | - | - | IP65 - Dust Tight, Water Resistant | Solder Eyelet(s) | - | 1.236" (31.40mm) |