Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥739.66000 Tray | Tray | Active | Piezo | General Purpose | 100 Hz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Square | - | - | - | - | Flex Contacts | 1.181" L x 1.181" W (30.00mm x 30.00mm) | 0.019" (0.49mm) | |||
213 In Stock | 1 : ¥965.86000 Tray | Tray | Active | Piezo | General Purpose | 100 Hz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | - | 0.030" (0.76mm) | |||
271 In Stock | 1 : ¥493.98000 Tray | Tray | Active | Piezo | General Purpose | 100 Hz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | 1.181" L x 0.591" W (30.00mm x 15.00mm) | 0.019" (0.49mm) | |||
18 In Stock | 1 : ¥258.17000 Tray | Tray | Active | Piezo | General Purpose | 1 kHz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.019" (0.49mm) |