Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,888 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Standard | 6 Stud | 0.220" (5.59mm) | 0.830" (21.08mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Butted Seam | Blue | Tin | Copper | |||
2,911 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Standard | 6 Stud | 0.240" (6.10mm) | 0.780" (19.81mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Butted Seam | Red | Tin | Copper | |||
57,198 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.50219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Spring, Snap | 8 Stud | 0.310" (7.87mm) | 0.880" (22.35mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | - | Red | Tin | Copper |