onsemi Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | PC Pin | -40°C ~ 80°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | -40°C ~ 80°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 80°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | PC Pin | -40°C ~ 80°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.6VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 80°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, UL | - | - |