Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,042 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥19.21539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
3,331 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥19.21539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1,901 In Stock | 1 : ¥31.64000 Cut Tape (CT) 1,500 : ¥20.57563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 2 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
595 In Stock | 1 : ¥24.85000 Cut Tape (CT) 1,500 : ¥16.19054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 200 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
893 In Stock | 1 : ¥29.50000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | PC Pin | -40°C ~ 110°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
1,478 In Stock | 1 : ¥29.50000 Cut Tape (CT) 1,500 : ¥19.21539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL | - | - | |||
166 In Stock | 1 : ¥29.50000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL | - | - | |||
1,406 In Stock | 1 : ¥30.12000 Cut Tape (CT) 1,500 : ¥19.62435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 20 V | 3 A | 80 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL | - | - | |||
1,345 In Stock | 1 : ¥30.12000 Cut Tape (CT) 1,500 : ¥19.62435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2 A | 200 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL | - | - | |||
152 In Stock | 1 : ¥30.12000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 20 V | 3 A | 80 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL | - | - | |||
100 In Stock | 1 : ¥29.50000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL | - | - | |||
95 In Stock | 1 : ¥30.12000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 100 V | 1 A | 700 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL | - | - | |||
90 In Stock | 1 : ¥30.12000 Tube | Tube | Last Time Buy | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 60 V | 2 A | 200 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥29.50000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | PC Pin | -40°C ~ 110°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
1 In Stock | 1 : ¥24.85000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 200 V | 700 mA | 2 Ohms | PC Pin | -40°C ~ 110°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.64000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 100 V | 2 A | 200 mOhms | PC Pin | -40°C ~ 110°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
0 In Stock | 1,500 : ¥19.62435 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 100 V | 1 A | 700 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - |