Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 2,500 : ¥8.82453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUR, UR, VDE | - | - | |||
14,402 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥8.16761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
8,454 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥7.76819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
4,867 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥7.76819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
23,293 In Stock | 1 : ¥13.94000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUR, UR, VDE | - | - | |||
1,265 In Stock | 1 : ¥14.21000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
100 In Stock | 1 : ¥13.94000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 100 mA | 50 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | VDE | - | - | |||
0 In Stock Check Lead Time | 1 : ¥14.21000 Cut Tape (CT) 2,500 : ¥8.96622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥7.76819 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -25°C ~ 70°C | 4-SMD, Gull Wing | 4-SOP | cULus, DNV, TUV, UL | - | - | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 350 V | 100 mA | 50 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | VDE | - | - | |||
0 In Stock | Last Time Buy | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -25°C ~ 70°C | 4-SMD, Gull Wing | 4-SOP | cULus, DNV, TUV, UL | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUR, UR, VDE | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUR, UR, VDE | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL, VDE | - | - | |||
0 In Stock | Active | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL, VDE | - | - |