Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥4,218.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 4 ~ 15VDC | 24 V ~ 280 V | 20 A | Quick Connect - 0.250" (6.3mm) | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
38 In Stock | 1 : ¥1,420.48000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 10 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
56 In Stock | 1 : ¥1,441.93000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
40 In Stock | 1 : ¥1,454.98000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
39 In Stock | 1 : ¥1,494.22000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 140 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
29 In Stock | 1 : ¥1,569.84000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 280 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
4 In Stock | 1 : ¥4,269.84000 Bulk | Bulk | Not For New Designs | Chassis Mount | SPST-NO (1 Form A) x 4 | AC, Zero Cross | 4 ~ 15VDC | 24 V ~ 280 V | 20 A | Quick Connect - 0.250" (6.3mm) | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | 40 : ¥1,397.06850 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 140 V | 10 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | 40 : ¥1,466.07000 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 280VAC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | 40 : ¥1,514.42425 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 10 A | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | 40 : ¥979.91625 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | Screw Terminal | -40°C ~ 80°C | Module | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | 40 : ¥1,347.27975 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 140 V | 10 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | SPST-NC (1 Form B) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 25 A | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, TUV | - | - |