Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,032 In Stock | 1 : ¥430.38000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
449 In Stock | 1 : ¥471.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
296 In Stock | 1 : ¥473.46000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
104 In Stock | 1 : ¥482.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
5,661 In Stock | 1 : ¥519.14000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
84 In Stock | 1 : ¥441.29000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
14 In Stock | 1 : ¥485.35000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
14 In Stock | 1 : ¥508.32000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 14 : ¥434.67143 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | Quick Connect - 0.250" (6.3mm) | -30°C ~ 80°C | Module | Module | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 14 : ¥474.00000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | Quick Connect - 0.250" (6.3mm) | -30°C ~ 80°C | Module | Module | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 14 : ¥478.11143 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 530 V | 25 A | Quick Connect - 0.250" (6.3mm) | -30°C ~ 80°C | Module | Module | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 14 : ¥530.76500 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 14 : ¥532.63500 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 530 V | 40 A | Quick Connect - 0.250" (6.3mm) | -30°C ~ 80°C | Module | Module | CE, cURus | - | - |