Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥562.55000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 12 V ~ 530 V | 5 A | Plug In | -20°C ~ 80°C | 4-SIP | - | cULus, EAC, UL | - | - | |||
2 In Stock 4 Factory | 1 : ¥787.42000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1 V ~ 350 V | 1 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | cULus, EAC, UL | - | - | |||
1 In Stock 1 Factory | 1 : ¥474.51000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 4 A | Plug In | -20°C ~ 80°C | 4-SIP | - | cULus, EAC, UL | - | - |