Solid State Relays (SSR)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
595
In Stock
1 : ¥24.85000
Cut Tape (CT)
1,500 : ¥16.19054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 200 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, cUL, UL, VDE
-
-
4-DIP
TLP3558A(F
SSR RELAY SPST-NO 700MA 0-200V
Toshiba Semiconductor and Storage
1
In Stock
1 : ¥24.85000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 200 V
700 mA
2 Ohms
PC Pin
-40°C ~ 110°C
4-DIP (0.300", 7.62mm)
4-DIP
CSA, cUL, UL, VDE
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.