Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,191 In Stock | 1 : ¥14.12000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - | |||
1,066 In Stock | 1 : ¥29.23000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus, UL | - | - | |||
1,588 In Stock | 1 : ¥20.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus, UL | - | - | |||
1,335 In Stock | 1 : ¥24.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
1,530 In Stock | 1 : ¥25.76000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
1,600 In Stock | 1 : ¥33.58000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cURus | - | - | |||
1,600 In Stock | 1 : ¥34.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
1,620 In Stock | 1 : ¥48.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
162 In Stock | 1 : ¥20.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
96 In Stock | 1 : ¥49.43000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - | |||
100 In Stock | 1 : ¥50.23000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1,620 : ¥14.30402 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | - | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - |