Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥1,087.66100 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 20 V ~ 140 V | 8 A | Quick Connect - 0.187" (4.7mm) | -30°C ~ 80°C | Module | - | CE, CSA, UL | - | - | |||
0 In Stock | 10 : ¥1,145.43900 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 40 V ~ 280 V | 8 A | Quick Connect - 0.187" (4.7mm) | -30°C ~ 80°C | Module | - | CE, CSA, UL | - | - | |||
0 In Stock | 10 : ¥1,145.43900 Bulk | Bulk | Obsolete | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 8VDC | 40 V ~ 280 V | 8 A | Quick Connect - 0.187" (4.7mm) | -30°C ~ 80°C | Module | - | CE, CSA, UL | - | - |