Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock 5,540 Factory | 1 : ¥473.42000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Plug In | -25°C ~ 60°C | 4-SIP | - | cURus, GL | - | - | |||
10 In Stock 260 Factory | 1 : ¥237.23000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Plug In | -25°C ~ 60°C | 4-SIP | - | cURus, GL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥280.99000 Bulk | Bulk | Active | Socketable | SPST-NO (1 Form A) | AC | 24VDC | 24 V ~ 253 V | 750 mA | Plug In | -25°C ~ 60°C | 4-SIP | - | cURus, GL | - | - |