CPC1020NTR | |
---|---|
DigiKey Part Number | 5656-CPC1020NTR-ND - Tape & Reel (TR) 5656-CPC1020NTRCT-ND - Cut Tape (CT) 5656-CPC1020NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1020NTR |
Description | SSR RELAY SPST-NO 1.2A 0-30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1020NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.69000 | ¥28.69 |
10 | ¥26.86000 | ¥268.60 |
25 | ¥23.87960 | ¥596.99 |
50 | ¥22.68380 | ¥1,134.19 |
100 | ¥21.49040 | ¥2,149.04 |
250 | ¥19.10264 | ¥4,775.66 |
500 | ¥17.90866 | ¥8,954.33 |
1,000 | ¥16.71486 | ¥16,714.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.71482 | ¥33,429.64 |
4,000 | ¥16.41635 | ¥65,665.40 |