Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,862 In Stock | 1 : ¥55.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 350 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥90.55000 Cut Tape (CT) 1,000 : ¥52.83021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 20 V | 180 mA | 4.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.071", 1.80mm) | 4-VSSOP | - | - | - |